
UCLAMP1211T.TCT | |
|---|---|
DigiKey Part Number | UCLAMP1211T.TCTTR-ND - Tape & Reel (TR) UCLAMP1211T.TCTCT-ND - Cut Tape (CT) UCLAMP1211T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP1211T.TCT |
Description | TVS DIODE 12VWM 27VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1211T.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 100 | 9,36300 Kč | 936,30 Kč |
| 500 | 7,24162 Kč | 3 620,81 Kč |
| 1 000 | 6,55771 Kč | 6 557,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45195 Kč | 16 355,85 Kč |
| 6 000 | 4,96780 Kč | 29 806,80 Kč |
| 15 000 | 4,77842 Kč | 71 676,30 Kč |
| 21 000 | 4,73625 Kč | 99 461,25 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |










