
SRV05-4ATCT | |
|---|---|
DigiKey Part Number | SRV05-4ATCTTR-ND - Tape & Reel (TR) SRV05-4ATCTCT-ND - Cut Tape (CT) SRV05-4ATCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4ATCT |
Description | TVS DIODE 5VWM 17.5VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 22,41800 Kč | 224,18 Kč |
| 100 | 15,00230 Kč | 1 500,23 Kč |
| 500 | 11,82252 Kč | 5 911,26 Kč |
| 1 000 | 10,79928 Kč | 10 799,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,50001 Kč | 28 500,03 Kč |
| 6 000 | 9,01487 Kč | 54 089,22 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |










