
SMDA05C.TBT | |
|---|---|
DigiKey Part Number | SMDA05C.TBTTR-ND - Tape & Reel (TR) SMDA05C.TBTCT-ND - Cut Tape (CT) SMDA05C.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C.TBT |
Description | TVS DIODE 5VWM 11VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,46000 Kč | 105,46 Kč |
| 10 | 70,07500 Kč | 700,75 Kč |
| 100 | 49,93270 Kč | 4 993,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,57400 Kč | 19 787,00 Kč |
| 1 000 | 38,67938 Kč | 38 679,38 Kč |
| Unit Price without VAT: | 105,46000 Kč |
|---|---|
| Unit Price with VAT: | 127,60660 Kč |



