
8.12.00 | |
|---|---|
DigiKey Part Number | 899-8.12.00-ND |
Manufacturer | |
Manufacturer Product Number | 8.12.00 |
Description | JTAG EMULATOR USB ETHERNET ARM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ARM7®, ARM9®, ARM11®, Cortex® - Emulator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Segger Microcontroller Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Emulator | |
Contents | Board(s) | |
Utilized IC / Part | ARM7®, ARM9®, ARM11®, Cortex® | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 270,40000 Kč | 26 270,40 Kč |
| Unit Price without VAT: | 26 270,40000 Kč |
|---|---|
| Unit Price with VAT: | 31 787,18400 Kč |










