
113991157 | |
|---|---|
DigiKey Part Number | 1597-113991157-ND |
Manufacturer | |
Manufacturer Product Number | 113991157 |
Description | WIO-E5-LE DEV KIT STM32WLE5JC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | STM32WLE5JC - Transceiver; LoRa® (LoRaWAN®) 868MHz, 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | STM32WLE5JC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,25000 Kč | 566,25 Kč |
| Unit Price without VAT: | 566,25000 Kč |
|---|---|
| Unit Price with VAT: | 685,16250 Kč |









