104020108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104020108

DigiKey Part Number
1597-1672-ND
Manufacturer
Manufacturer Product Number
104020108
Description
ADDRESS LED STRIP SERIAL RGB 1M
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 30 LED Strip Serial Red, Green, Blue (RGB) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Strip
Number of LEDs
30
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
WS2813
Interface
Serial
Mounting Type
User Defined
Size / Dimension
1000.00mm L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,83000 Kč136,83 Kč
Manufacturers Standard Package
Unit Price without VAT:136,83000 Kč
Unit Price with VAT:165,56430 Kč