RC320-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-125-669

DigiKey Part Number
486-3-125-669-ND
Manufacturer
Manufacturer Product Number
3-125-669
Description
RC320-09 REAR COVER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Cover, Rear For Power Entry Module Series 1621, 1624, 4721, 4723, 4793, 4798, 5098, 6600-3, 6600-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover, Rear
For Use With/Related Products
Power Entry Module Series 1621, 1624, 4721, 4723, 4793, 4798, 5098, 6600-3, 6600-4
Region Utilized
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1110,93000 Kč110,93 Kč
591,94600 Kč459,73 Kč
1084,85300 Kč848,53 Kč
5070,37860 Kč3 518,93 Kč
10064,90980 Kč6 490,98 Kč
25058,29504 Kč14 573,76 Kč
50053,71454 Kč26 857,27 Kč
1 00049,46624 Kč49 466,24 Kč
Manufacturers Standard Package
Unit Price without VAT:110,93000 Kč
Unit Price with VAT:134,22530 Kč