
4301.1409 | |
|---|---|
DigiKey Part Number | 486-2114-ND |
Manufacturer | |
Manufacturer Product Number | 4301.1409 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 1PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For DD11, DD12, DD21, DD22, KEA-Print, KFA, KMF |
Datasheet | Datasheet |
EDA/CAD Models | 4301.1409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | DD11, DD12, DD21, DD22, KEA-Print, KFA, KMF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 Kč | 106,09 Kč |
| 10 | 90,13600 Kč | 901,36 Kč |
| 30 | 83,41400 Kč | 2 502,42 Kč |
| 50 | 80,45740 Kč | 4 022,87 Kč |
| 100 | 76,61360 Kč | 7 661,36 Kč |
| 250 | 71,81672 Kč | 17 954,18 Kč |
| 500 | 68,38976 Kč | 34 194,88 Kč |
| 1 000 | 65,12828 Kč | 65 128,28 Kč |
| 2 500 | 61,05510 Kč | 152 637,75 Kč |
| Unit Price without VAT: | 106,09000 Kč |
|---|---|
| Unit Price with VAT: | 128,36890 Kč |


















