



9GV0648P1H031 | |
|---|---|
DigiKey Part Number | 1688-1659-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0648P1H031 |
Description | FAN AXIAL 60X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 76.0 CFM (2.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0648P1H031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 76.0 CFM (2.13m³/min) | |
Static Pressure | 2.480 in H2O (617.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 38 ~ 57VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,10000 Kč | 487,10 Kč |
| 10 | 399,86600 Kč | 3 998,66 Kč |
| Unit Price without VAT: | 487,10000 Kč |
|---|---|
| Unit Price with VAT: | 589,39100 Kč |












