
NR111E | |
|---|---|
DigiKey Part Number | NR111ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NR111E |
Description | IC REG BUCK ADJ 4A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 31V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,44417 Kč | 73 776,68 Kč |
| 8 000 | 17,55888 Kč | 140 471,04 Kč |
| 12 000 | 17,11270 Kč | 205 352,40 Kč |
| Unit Price without VAT: | 18,44417 Kč |
|---|---|
| Unit Price with VAT: | 22,31745 Kč |


