USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
USBR-B-S-S-O-TH
USBR-B-S-S-O-TH

USBR-B-S-S-O-TH

DigiKey Part Number
SAM8891-ND
Manufacturer
Manufacturer Product Number
USBR-B-S-S-O-TH
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USBR-B-S-S-O-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze, Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 005
Factory Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
5047,36260 Kč2 368,13 Kč
10037,25850 Kč3 725,85 Kč
50022,31300 Kč11 156,50 Kč
1 00019,78700 Kč19 787,00 Kč
2 00018,94500 Kč37 890,00 Kč
5 00017,26100 Kč86 305,00 Kč
10 00016,34423 Kč163 442,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč