



SNT-100-BK-T | |
|---|---|
DigiKey Part Number | SAM8860-ND |
Manufacturer | |
Manufacturer Product Number | SNT-100-BK-T |
Description | CONN SHUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-100-BK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 4.3A per Contact | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 250 | 3,15752 Kč | 789,38 Kč |
| 1 000 | 2,52600 Kč | 2 526,00 Kč |
| 5 000 | 2,10500 Kč | 10 525,00 Kč |
| 25 000 | 1,68401 Kč | 42 100,25 Kč |
| 50 000 | 1,47350 Kč | 73 675,00 Kč |
| 100 000 | 1,26300 Kč | 126 300,00 Kč |
| 200 000 | 0,88814 Kč | 177 628,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |











