
SCRUS-17-G-00.25-BMS-BM | |
|---|---|
DigiKey Part Number | SCRUS-17-G-00.25-BMS-BM-ND |
Manufacturer | |
Manufacturer Product Number | SCRUS-17-G-00.25-BMS-BM |
Description | CABLE USB2.0 0.82' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male (Circular Coupling) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SCRUS-17-G-00.25-BMS-BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.82' (250.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,20000 Kč | 545,20 Kč |
| 10 | 504,99000 Kč | 5 049,90 Kč |
| 25 | 464,36320 Kč | 11 609,08 Kč |
| 50 | 422,59980 Kč | 21 129,99 Kč |
| Unit Price without VAT: | 545,20000 Kč |
|---|---|
| Unit Price with VAT: | 659,69200 Kč |











