



QTH-060-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13228TR-ND - Tape & Reel (TR) SAM13228CT-ND - Cut Tape (CT) SAM13228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 25 | 132,61520 Kč | 3 315,38 Kč |
| 50 | 124,61600 Kč | 6 230,80 Kč |
| 100 | 117,66950 Kč | 11 766,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 95,56701 Kč | 40 615,98 Kč |
| 1 275 | 88,41049 Kč | 112 723,37 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |











