



QTH-030-05-L-D-A | |
|---|---|
DigiKey Part Number | SAM8961-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-05-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-05-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,33000 Kč | 315,33 Kč |
| 10 | 305,98300 Kč | 3 059,83 Kč |
| 25 | 298,11840 Kč | 7 452,96 Kč |
| 50 | 283,75820 Kč | 14 187,91 Kč |
| 100 | 241,97190 Kč | 24 197,19 Kč |
| 250 | 206,14600 Kč | 51 536,50 Kč |
| 500 | 175,69550 Kč | 87 847,75 Kč |
| 1 000 | 165,46310 Kč | 165 463,10 Kč |
| Unit Price without VAT: | 315,33000 Kč |
|---|---|
| Unit Price with VAT: | 381,54930 Kč |








