




LSS-110-02-F-DV-A | |
|---|---|
DigiKey Part Number | SAM9673-ND |
Manufacturer | |
Manufacturer Product Number | LSS-110-02-F-DV-A |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-02-F-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 50 | 61,25560 Kč | 3 062,78 Kč |
| 100 | 51,99350 Kč | 5 199,35 Kč |
| 500 | 46,31000 Kč | 23 155,00 Kč |
| 1 000 | 37,67950 Kč | 37 679,50 Kč |
| 2 000 | 34,94311 Kč | 69 886,22 Kč |
| 5 000 | 29,25971 Kč | 146 298,55 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |

