CC69x-2024-01-T-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC69R-2024-01-T-SP

DigiKey Part Number
SAM12473TR-ND - Tape & Reel (TR)
SAM12473CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CC69R-2024-01-T-SP
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
CC69R-2024-01-T-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,30500 Kč53,05 Kč
254,97640 Kč124,41 Kč
504,73620 Kč236,81 Kč
1004,50890 Kč450,89 Kč
2504,22516 Kč1 056,29 Kč
5004,02350 Kč2 011,75 Kč
1 0003,83110 Kč3 831,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,95111 Kč11 804,44 Kč
8 0002,81020 Kč22 481,60 Kč
12 0002,73097 Kč32 771,64 Kč
20 0002,63432 Kč52 686,40 Kč
28 0002,57256 Kč72 031,68 Kč
40 0002,52448 Kč100 979,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč