Similar



CPI-2398-90T | |
|---|---|
DigiKey Part Number | 102-CPI-2398-90T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-2398-90T |
Description | BUZZER PIEZO 12V 23MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-2398-90T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 39,65800 Kč | 396,58 Kč |
| 25 | 36,10480 Kč | 902,62 Kč |
| 50 | 33,65900 Kč | 1 682,95 Kč |
| 100 | 31,40450 Kč | 3 140,45 Kč |
| 250 | 28,69032 Kč | 7 172,58 Kč |
| 500 | 26,82022 Kč | 13 410,11 Kč |
| 1 000 | 25,09244 Kč | 25 092,44 Kč |
| 5 000 | 24,33906 Kč | 121 695,30 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |











