


CMT-0904-85T | |
|---|---|
DigiKey Part Number | 102-CMT-0904-85T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-0904-85T |
Description | BUZZER MAGNETIC 3V 9MM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 2.73kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-0904-85T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 14,34760 Kč | 358,69 Kč |
| 50 | 13,35840 Kč | 667,92 Kč |
| 150 | 11,94940 Kč | 1 792,41 Kč |
| 300 | 11,14950 Kč | 3 344,85 Kč |
| 600 | 10,41133 Kč | 6 246,80 Kč |
| 1 050 | 9,85762 Kč | 10 350,50 Kč |
| 5 100 | 8,68313 Kč | 44 283,96 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

