
AMS29A-40MZ5-Z | |
|---|---|
DigiKey Part Number | 1868-AMS29A-40MZ5-ZTR-ND - Tape & Reel (TR) 1868-AMS29A-40MZ5-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMS29A-40MZ5-Z |
Description | CONN FAKRA PLUG R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,78000 Kč | 95,78 Kč |
| 10 | 81,29500 Kč | 812,95 Kč |
| 25 | 76,19240 Kč | 1 904,81 Kč |
| 50 | 72,55520 Kč | 3 627,76 Kč |
| 100 | 69,09030 Kč | 6 909,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 63,78829 Kč | 19 774,37 Kč |
| 620 | 60,74453 Kč | 37 661,61 Kč |
| 930 | 59,03281 Kč | 54 900,51 Kč |
| 1 550 | 56,94473 Kč | 88 264,33 Kč |
| 2 170 | 55,61022 Kč | 120 674,18 Kč |
| 3 100 | 54,23023 Kč | 168 113,71 Kč |
| Unit Price without VAT: | 95,78000 Kč |
|---|---|
| Unit Price with VAT: | 115,89380 Kč |











