


SML-P11MTT86R | |
|---|---|
DigiKey Part Number | 846-1211-2-ND - Tape & Reel (TR) 846-1211-1-ND - Cut Tape (CT) 846-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11MTT86R |
Description | LED GREEN-YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green-Yellow 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P11MTT86R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 1mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 100 | 2,83750 Kč | 283,75 Kč |
| 500 | 2,29066 Kč | 1 145,33 Kč |
| 1 000 | 2,10984 Kč | 2 109,84 Kč |
| 2 000 | 1,95576 Kč | 3 911,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78668 Kč | 8 933,40 Kč |
| 10 000 | 1,68095 Kč | 16 809,50 Kč |
| 15 000 | 1,62669 Kč | 24 400,35 Kč |
| 25 000 | 1,56538 Kč | 39 134,50 Kč |
| 35 000 | 1,52890 Kč | 53 511,50 Kč |
| 50 000 | 1,49332 Kč | 74 666,00 Kč |
| 125 000 | 1,41476 Kč | 176 845,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |










