
RR1LAM4STFTR | |
|---|---|
DigiKey Part Number | 846-RR1LAM4STFTR-ND - Tape & Reel (TR) 846-RR1LAM4STFTRCT-ND - Cut Tape (CT) 846-RR1LAM4STFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1LAM4STFTR |
Description | DIODE STANDARD 400V 1A PMDT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDT | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 6,15710 Kč | 615,71 Kč |
| 500 | 4,68658 Kč | 2 343,29 Kč |
| 1 000 | 4,21211 Kč | 4 212,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16781 Kč | 9 503,43 Kč |
| 6 000 | 3,13645 Kč | 18 818,70 Kč |
| 9 000 | 3,01326 Kč | 27 119,34 Kč |
| 15 000 | 2,73650 Kč | 41 047,50 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


