
RBR2MM60BTFTR | |
|---|---|
DigiKey Part Number | RBR2MM60BTFTR-ND - Tape & Reel (TR) RBR2MM60BTFCT-ND - Cut Tape (CT) RBR2MM60BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2MM60BTFTR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR2MM60BTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 100 | 4,66470 Kč | 466,47 Kč |
| 500 | 3,51578 Kč | 1 757,89 Kč |
| 1 000 | 3,14466 Kč | 3 144,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,67251 Kč | 8 017,53 Kč |
| 6 000 | 2,43450 Kč | 14 607,00 Kč |
| 9 000 | 2,31318 Kč | 20 818,62 Kč |
| 15 000 | 2,17682 Kč | 32 652,30 Kč |
| 21 000 | 2,09608 Kč | 44 017,68 Kč |
| 30 000 | 2,01760 Kč | 60 528,00 Kč |
| 75 000 | 1,89450 Kč | 142 087,50 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



