



RT9058-50GV | |
|---|---|
DigiKey Part Number | 1028-1254-2-ND - Tape & Reel (TR) 1028-1254-1-ND - Cut Tape (CT) 1028-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9058-50GV |
Description | IC REG LINEAR 5V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9058-50GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | 70dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,47880 Kč | 211,97 Kč |
| 100 | 7,40120 Kč | 740,12 Kč |
| 250 | 6,88672 Kč | 1 721,68 Kč |
| 500 | 6,57644 Kč | 3 288,22 Kč |
| 1 000 | 6,32132 Kč | 6 321,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,88804 Kč | 17 664,12 Kč |
| 6 000 | 5,73672 Kč | 34 420,32 Kč |
| 9 000 | 5,66093 Kč | 50 948,37 Kč |
| 15 000 | 5,57697 Kč | 83 654,55 Kč |
| 21 000 | 5,52791 Kč | 116 086,11 Kč |
| 30 000 | 5,48071 Kč | 164 421,30 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |







