X9221AUSZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP4081AIBZT

DigiKey Part Number
HIP4081AIBZTTR-ND - Tape & Reel (TR)
HIP4081AIBZTCT-ND - Cut Tape (CT)
HIP4081AIBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIP4081AIBZT
Description
IC HALF/FULL BRIDGE DRVR 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge, Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP4081AIBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge, Full Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
N-Channel MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
2.6A
Voltage - Supply
9.5V ~ 15V
Voltage - Load
8V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,14000 Kč151,14 Kč
10116,63800 Kč1 166,38 Kč
25108,01160 Kč2 700,29 Kč
10098,51610 Kč9 851,61 Kč
25093,98992 Kč23 497,48 Kč
50091,26228 Kč45 631,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00089,01687 Kč89 016,87 Kč
2 00087,16879 Kč174 337,58 Kč
Manufacturers Standard Package
Unit Price without VAT:151,14000 Kč
Unit Price with VAT:182,87940 Kč