
AT25DF641A-SH-B | |
|---|---|
DigiKey Part Number | 1695-AT25DF641A-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF641A-SH-B |
Description | IC FLASH 64MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF641A-SH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 30µs, 6ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,41000 Kč | 124,41 Kč |
| 10 | 115,92200 Kč | 1 159,22 Kč |
| 25 | 112,44080 Kč | 2 811,02 Kč |
| 90 | 107,57489 Kč | 9 681,74 Kč |
| 180 | 104,96000 Kč | 18 892,80 Kč |
| 270 | 103,43970 Kč | 27 928,72 Kč |
| 540 | 100,86419 Kč | 54 466,66 Kč |
| 1 080 | 98,32494 Kč | 106 190,94 Kč |
| Unit Price without VAT: | 124,41000 Kč |
|---|---|
| Unit Price with VAT: | 150,53610 Kč |



