
CMC-06 | |
|---|---|
DigiKey Part Number | 945-2297-5-ND |
Manufacturer | |
Manufacturer Product Number | CMC-06 |
Description | CMC 3.3A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.3A DCR 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height (Max) | 0.346" (8.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 5 | 177,57800 Kč | 887,89 Kč |
| 10 | 167,41100 Kč | 1 674,11 Kč |
| 25 | 154,89440 Kč | 3 872,36 Kč |
| 50 | 146,06180 Kč | 7 303,09 Kč |
| 100 | 140,40350 Kč | 14 040,35 Kč |
| 250 | 130,93100 Kč | 32 732,75 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |





