
SC1130 | |
|---|---|
DigiKey Part Number | 2648-SC1130-ND |
Manufacturer | |
Manufacturer Product Number | SC1130 |
Description | RPI5 CAMERA CABLE 500MM QTY 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi 5 - Cable Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
Utilized IC / Part | Raspberry Pi 5 | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |











