
H130A-25.000-18-F-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130A-25.000-18-F-2030-EXT-TR-ND - Tape & Reel (TR) 2151-H130A-25.000-18-F-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130A-25.000-18-F-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-25.000-18-F-2030-EXT-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 25 | 8,52120 Kč | 213,03 Kč |
| 50 | 8,16740 Kč | 408,37 Kč |
| 100 | 7,83060 Kč | 783,06 Kč |
| 250 | 7,40540 Kč | 1 851,35 Kč |
| 500 | 7,09890 Kč | 3 549,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,80504 Kč | 6 805,04 Kč |
| 2 000 | 6,52350 Kč | 13 047,00 Kč |
| 3 000 | 6,36433 Kč | 19 092,99 Kč |
| 5 000 | 6,16933 Kč | 30 846,65 Kč |
| 7 000 | 6,04418 Kč | 42 309,26 Kč |
| 10 000 | 5,91436 Kč | 59 143,60 Kč |
| 12 000 | 5,84908 Kč | 70 188,96 Kč |
| 24 000 | 5,60757 Kč | 134 581,68 Kč |
| 25 000 | 5,59370 Kč | 139 842,50 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |



