
YEWN004AA | |
|---|---|
DigiKey Part Number | 2958-YEWN004AA-ND |
Manufacturer | |
Manufacturer Product Number | YEWN004AA |
Description | 2IN1 MIMO WIFI SCREW MNT DB IP66 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Dome SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YEWN004AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 5.2dBi, 5.2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Adhesive | |
Height (Max) | 0.591" (15.00mm) | |
Applications | GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,55000 Kč | 203,55 Kč |
| 10 | 158,61200 Kč | 1 586,12 Kč |
| 50 | 140,62660 Kč | 7 031,33 Kč |
| 100 | 135,05260 Kč | 13 505,26 Kč |
| 250 | 129,16868 Kč | 32 292,17 Kč |
| 500 | 125,62304 Kč | 62 811,52 Kč |
| 1 000 | 122,70508 Kč | 122 705,08 Kč |
| Unit Price without VAT: | 203,55000 Kč |
|---|---|
| Unit Price with VAT: | 246,29550 Kč |









