QSB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB SERIES
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QSB-40-01

DigiKey Part Number
Q328-ND
Manufacturer
Manufacturer Product Number
QSB-40-01
Description
FAN EMI FILTER SHIELD 40MM METAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40mm Sq Fan EMI Filter Shield Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
EMI Filter Shield
Fits Fan Size
40mm Sq
For Use With/Related Products
QLM Sleeves
Features
-
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 048
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
1057,44500 Kč574,45 Kč
2552,94480 Kč1 323,62 Kč
5049,63600 Kč2 481,80 Kč
10046,44260 Kč4 644,26 Kč
30043,36300 Kč13 008,90 Kč
Manufacturers Standard Package
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč