


QADA-18-5-0802 | |
|---|---|
DigiKey Part Number | Q1192-ND |
Manufacturer | |
Manufacturer Product Number | QADA-18-5-0802 |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | - | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.46" L x 1.97" W x 1.34" H (88.0mm x 50.0mm x 34.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cULus, FCC, GS, PSE, RCM | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,90000 Kč | 362,90 Kč |
| 5 | 333,68400 Kč | 1 668,42 Kč |
| 10 | 321,85500 Kč | 3 218,55 Kč |
| 25 | 306,84160 Kč | 7 671,04 Kč |
| 60 | 293,16333 Kč | 17 589,80 Kč |
| 120 | 282,76642 Kč | 33 931,97 Kč |
| 300 | 269,58453 Kč | 80 875,36 Kč |
| 540 | 261,45504 Kč | 141 185,72 Kč |
| Unit Price without VAT: | 362,90000 Kč |
|---|---|
| Unit Price with VAT: | 439,10900 Kč |







