3025010-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3025010-03
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3025010-03

DigiKey Part Number
Q853-ND
Manufacturer
Manufacturer Product Number
3025010-03
Description
CABLE A PLUG TO MCR B PLUG 3'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
1060,37100 Kč603,71 Kč
2556,59080 Kč1 414,77 Kč
5053,88380 Kč2 694,19 Kč
10051,30940 Kč5 130,94 Kč
30047,48107 Kč14 244,32 Kč
50045,80060 Kč22 900,30 Kč
1 00043,61560 Kč43 615,60 Kč
2 50040,88718 Kč102 217,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč