IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW3220TR13

DigiKey Part Number
2312-DW3220TR13TR-ND - Tape & Reel (TR)
2312-DW3220TR13CT-ND - Cut Tape (CT)
2312-DW3220TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DW3220TR13
Description
DW3220 UWB TRANSCEIVER IC, AOA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 IR-UWB 6.5GHz, 8GHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
6.8Mbps
Power - Output
14dBm
Sensitivity
-100dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
8
Voltage - Supply
1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V
Current - Receiving
16mA ~ 88mA
Current - Transmitting
14mA ~ 35mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1240,18000 Kč240,18 Kč
25214,07840 Kč5 351,96 Kč
100196,60700 Kč19 660,70 Kč
250183,55684 Kč45 889,21 Kč
500170,29492 Kč85 147,46 Kč
1 000152,82384 Kč152 823,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000131,14155 Kč524 566,20 Kč
Manufacturers Standard Package
Unit Price without VAT:240,18000 Kč
Unit Price with VAT:290,61780 Kč