Parametric Equivalent
Similar

JXD0-0019NL | |
|---|---|
DigiKey Part Number | 553-JXD0-0019NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0019NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0019NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,77000 Kč | 159,77 Kč |
| 10 | 135,68800 Kč | 1 356,88 Kč |
| 25 | 127,18400 Kč | 3 179,60 Kč |
| 50 | 121,10900 Kč | 6 055,45 Kč |
| 100 | 115,32660 Kč | 11 532,66 Kč |
| 250 | 108,10860 Kč | 27 027,15 Kč |
| 500 | 102,95218 Kč | 51 476,09 Kč |
| 1 000 | 98,04269 Kč | 98 042,69 Kč |
| Unit Price without VAT: | 159,77000 Kč |
|---|---|
| Unit Price with VAT: | 193,32170 Kč |













