HX5084NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX5084NL

DigiKey Part Number
553-1685-5-ND
Manufacturer
Manufacturer Product Number
HX5084NL
Description
MODULE 4CH EXTEMP GIGABIT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
330µH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX5084NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
330µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.300" W (15.24mm x 7.62mm)
Height - Seated (Max)
0.163" (4.14mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 992
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,93000 Kč138,93 Kč
10125,43700 Kč1 254,37 Kč
30119,37467 Kč3 581,24 Kč
60115,67333 Kč6 940,40 Kč
120112,07017 Kč13 448,42 Kč
270107,97559 Kč29 153,41 Kč
510104,85582 Kč53 476,47 Kč
1 020101,54603 Kč103 576,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,93000 Kč
Unit Price with VAT:168,10530 Kč