


HM2102NLT | |
|---|---|
DigiKey Part Number | 553-HM2102NLTTR-ND - Tape & Reel (TR) 553-HM2102NLTCT-ND - Cut Tape (CT) 553-HM2102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2102NLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 109,60700 Kč | 1 096,07 Kč |
| 25 | 105,19120 Kč | 2 629,78 Kč |
| 50 | 101,93680 Kč | 5 096,84 Kč |
| 100 | 98,77500 Kč | 9 877,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 93,92860 Kč | 28 178,58 Kč |
| 600 | 90,97845 Kč | 54 587,07 Kč |
| 900 | 89,28989 Kč | 80 360,90 Kč |
| 1 500 | 87,20299 Kč | 130 804,49 Kč |
| 2 100 | 85,85152 Kč | 180 288,19 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |




