ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00160808601Y00

DigiKey Part Number
553-BBPY00160808601Y00TR-ND - Tape & Reel (TR)
553-BBPY00160808601Y00CT-ND - Cut Tape (CT)
553-BBPY00160808601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00160808601Y00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,90500 Kč9,05 Kč
250,78320 Kč19,58 Kč
500,69880 Kč34,94 Kč
1000,62940 Kč62,94 Kč
2500,54308 Kč135,77 Kč
5000,48416 Kč242,08 Kč
1 0000,43005 Kč430,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33328 Kč1 333,12 Kč
8 0000,29004 Kč2 320,32 Kč
12 0000,26614 Kč3 193,68 Kč
20 0000,24997 Kč4 999,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč