


HD-EMB1104-LW15-R | |
|---|---|
DigiKey Part Number | 668-HD-EMB1104-LW15-R-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMB1104-LW15-R |
Description | HD MOTOR 3VDC 30OHM 12000RPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMB1104-LW15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.173" x 0.173" (4.40mm x 4.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.118" (3.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 10 | 39,95300 Kč | 399,53 Kč |
| 25 | 37,67960 Kč | 941,99 Kč |
| 50 | 36,04600 Kč | 1 802,30 Kč |
| 100 | 34,47990 Kč | 3 447,99 Kč |
| 250 | 32,51048 Kč | 8 127,62 Kč |
| 500 | 31,09296 Kč | 15 546,48 Kč |
| 1 000 | 29,73523 Kč | 29 735,23 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |




