AOM-5024L-HD-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-5024L-HD-R

DigiKey Part Number
668-1596-ND
Manufacturer
Manufacturer Product Number
AOM-5024L-HD-R
Description
MIC COND ANLG OMNI -24DB 0.382"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-24dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AOM-5024L-HD-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-24dB ±3dB
S/N Ratio
80dB
Voltage - Rated
3 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.205" (5.20mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,25000 Kč77,25 Kč
1060,77100 Kč607,71 Kč
2555,37000 Kč1 384,25 Kč
5051,64400 Kč2 582,20 Kč
10048,21290 Kč4 821,29 Kč
30043,30897 Kč12 992,69 Kč
50041,23064 Kč20 615,32 Kč
1 00039,20563 Kč39 205,63 Kč
Manufacturers Standard Package
Unit Price without VAT:77,25000 Kč
Unit Price with VAT:93,47250 Kč