0906-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0906-3

DigiKey Part Number
1212-0906-3-ND
Manufacturer
Manufacturer Product Number
0906-3
Description
CONTACT SPRING LOADED T/H GOLD W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.217" (5.51mm)
Recommended Working Height
0.165" (4.19mm)
Minimum Working Height
0.162" (4.11mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
25.49gf
Operating Force - Mid Compression
91.77gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
100000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 996
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1022,06000 Kč220,60 Kč
2520,67960 Kč516,99 Kč
5019,69020 Kč984,51 Kč
10018,74920 Kč1 874,92 Kč
25017,57424 Kč4 393,56 Kč
50016,73476 Kč8 367,38 Kč
1 00015,93569 Kč15 935,69 Kč
2 50014,93826 Kč37 345,65 Kč
Unit Price without VAT:25,89000 Kč
Unit Price with VAT:31,32690 Kč