


6342 | |
|---|---|
DigiKey Part Number | 501-1457-ND |
Manufacturer | |
Manufacturer Product Number | 6342 |
Description | TEST LEAD BANANA TO PROBE 39.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe, Spring Loaded DMM Test Leads 1000VAC (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe, Spring Loaded | |
Cable Length | 39.4" (1000.00mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Gray, Black and Red Plugs | |
Material - Insulation | Silicone | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | CAT II 1000V | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 862,84000 Kč | 862,84 Kč |
| Unit Price without VAT: | 862,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,03640 Kč |











