


4233-9 | |
|---|---|
DigiKey Part Number | 501-1564-ND |
Manufacturer | |
Manufacturer Product Number | 4233-9 |
Description | MICROGRABBER WHITE SOLDER 0.090" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Micro Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.080" (2.03mm) | |
Features | Do It Yourself (DIY), Push Button Style | |
Length | 1.710" (43.43mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Solder, 0.090" (2.29mm) Wire Opening | |
Color | White | |
Quantity | 1 Piece | |
For Use With/Related Products | 20 ~ 22 AWG Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 $ | 3,80 $ |
| Unit Price without VAT: | 3,80000 $ |
|---|---|
| Unit Price with VAT: | 4,59800 $ |







