


1829-2 | |
|---|---|
DigiKey Part Number | 501-1432-ND |
Manufacturer | |
Manufacturer Product Number | 1829-2 |
Description | ADAPT SPLICE TO BANANA PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Splice To Banana Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Splice | |
Convert To (Adapter End) | Banana Plug | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 15 A | |
Length - Overall | 1.500" (38.10mm) | |
Operating Temperature | 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |










