Safety Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2981363

DigiKey Part Number
277-2928-ND
Manufacturer
Manufacturer Product Number
2981363
Description
SAFETY RELAY 2PDT 24VAC/DC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Safety Relay DPDT (2 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2981363 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VAC/DC
Contact Form
DPDT (2 Form C)
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-20°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Coil Current
30 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 585,70000 Kč1 585,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 585,70000 Kč
Unit Price with VAT:1 918,69700 Kč