General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903342

DigiKey Part Number
277-10084-ND
Manufacturer
Manufacturer Product Number
2903342
Description
RELAY GEN PURPOSE SPDT 11A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903342 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
11 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
-
Coil Current
18 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.33 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,71000 Kč230,71 Kč
Unit Price without VAT:230,71000 Kč
Unit Price with VAT:279,15910 Kč