2903330
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2903330
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903330

DigiKey Part Number
277-10087-ND
Manufacturer
Manufacturer Product Number
2903330
Description
RELAY GEN PURPOSE DPDT 50MA 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
50 mA
Switching Voltage
30VAC, 36VDC - Max
Load - Max Switching
-
Coil Current
18 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,18000 Kč232,18 Kč
Unit Price without VAT:232,18000 Kč
Unit Price with VAT:280,93780 Kč