1424220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424220

DigiKey Part Number
277-1424220-ND
Manufacturer
Manufacturer Product Number
1424220
Description
HC-M-04-PT-F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1424220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
830V
Current Rating (Amps)
40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Factory Stock: 1 081
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1492,99000 Kč492,99 Kč
Manufacturers Standard Package
Unit Price without VAT:492,99000 Kč
Unit Price with VAT:596,51790 Kč