1419885
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419885

DigiKey Part Number
277-17091-ND
Manufacturer
Manufacturer Product Number
1419885
Description
CONTACT INSERT MODULE TYPE OF CO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert, RJ45 8p8c Position IDC
Datasheet
 Datasheet
EDA/CAD Models
1419885 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert, RJ45
Gender
Male
Number of Positions
8p8c
Size
-
Termination Style
IDC
Voltage Rating
50V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-25°C ~ 60°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Factory Stock: 1 695
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,20000 Kč80,20 Kč
Manufacturers Standard Package
Unit Price without VAT:80,20000 Kč
Unit Price with VAT:97,04200 Kč