



1085039 | |
|---|---|
DigiKey Part Number | 277-1085039-ND |
Manufacturer | |
Manufacturer Product Number | 1085039 |
Description | NARROW ETHERNET SWITCH, FIVE RJ4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 1085039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9 ~ 32VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 818,72000 Kč | 1 818,72 Kč |
| Unit Price without VAT: | 1 818,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 200,65120 Kč |











